Low

AMP - TE CONNECTIVITY  5100145-1  Connector, Z-PACK Series, Hard Metric (HM), 125 Contacts, Receptacle, 2 mm, Through Hole

AMP - TE CONNECTIVITY 5100145-1
Producentens varenummer:
5100145-1
Varenummer:
2452383
Produktsortiment
Z-PACK Series
Teknisk datablad:
Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible con...
  • High density system with small real estate on backplane and daughtercard
  • Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
  • Modular units give flexible configuration
  • Special versions for VME64 extensions and CompactPCI
  • Signal contact rating 1.5a fully energized
  • Universal power module rated at 7.8A/line, 23.4A fully energized
  • All lines impedance controlled to 50 (single ended) and 100R (differential) nominal
  • Safe design, complies with IEC950 in mated condition
  • Universal power module is safe in unmated condition
  • Several performance levels for board and cable connectors with unshielded and shielded versions
  • Mismatching keys block mating before any contact touch
  • Small press fit board hole allows maximum track width and minimum signal corruption
  • 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range

Produktoplysninger

Product Range:
Z-PACK Series
Connector Type:
Hard Metric (HM)
No. of Contacts:
125Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Through Hole
No. of Rows:
5Rows
Row Pitch:
2mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Sensing & Instrumentation

Lovgivning og miljø

Oprindelsesland:
Poland

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85366930
Vægt (kg):
.02

Lignende produkter