Low

4-338313-2 - 

D Sub Connector, 9 Contacts, Receptacle, DE, AMPLIMITE HD-20 Series, Steel Body, Through Hole

4-338313-2 - D Sub Connector, 9 Contacts, Receptacle, DE, AMPLIMITE HD-20 Series, Steel Body, Through Hole

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
4-338313-2
Varenummer:
2452360
Produktsortiment
AMPLIMITE HD-20 Series

Produktoversigt

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Applikationer

Communications & Networking, Computers & Computer Peripherals, Industrial

Produktoplysninger

:
9Contacts
:
Receptacle
:
DE
:
AMPLIMITE HD-20 Series
:
Steel Body
:
Through Hole
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativt produkt

NORCOMP
172-009-212R911

Pris for: Styk 1

1+ kr 37,56

Alternativer

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

NORCOMP

D SUB CONNECTOR, RECEPTACLE, 9POS

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Styk

1+ kr 37,56 10+ kr 36,14 100+ kr 30,10 500+ kr 25,57 mere...

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Styk

1+ kr 27,10 10+ kr 24,94 25+ kr 22,55 50+ kr 20,62 mere...

Relaterede søgninger

Lagerføres ikke længere

Tilgængelige alternativer

2401251 - D Sub Connector, 9 Contacts, Receptacle, DE, TS Series, Steel Body, Through Hole

2401252 - D Sub Connector, 9 Contacts, Receptacle, DE, TS Series, Steel Body, Through Hole

2471371 - D SUB CONNECTOR, RECEPTACLE, 9POS

Se alle alternativer/anbefalinger
No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.