Low

180916-5 - 

Connector Housing, FASTON 250 Series, Plug, 1 Ways, Tab Contacts

180916-5 - Connector Housing, FASTON 250 Series, Plug, 1 Ways, Tab Contacts

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
180916-5
Varenummer:
1772660
Produktsortiment
FASTON 250 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applikationer

Industrial

Produktoplysninger

:
FASTON 250 Series
:
Plug
:
1Ways
:
-
:
Tab Contacts
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 13-08-18

Kontakt mig, når varen er på lager

kr 1,03 kr 1.03
Pris for:
Styk
Flere: 100 Minimum: 100
Antal Pris
100 + kr 1,03
500 + kr 0,976
1000 + kr 0,767
2500 + kr 0,733
5000 + kr 0,70
10000 + kr 0,686
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.