Low

160739-2 - 

Quick Disconnect Terminal, FASTON 250 Series, 18 AWG, 14 AWG, 2.1 mm², Female Quick Disconnect

AMP - TE CONNECTIVITY 160739-2

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
160739-2
Varenummer:
1772667
Produktsortiment
FASTON 250 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applikationer

Industrial

Produktoplysninger

:
FASTON 250 Series
:
18AWG
:
14AWG
:
2.1mm²
:
Female Quick Disconnect
:
-
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
Uninsulated
:
Brass
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

323 På lager

300 på lager til levering næste dag (Liege lager)

23 på lager til levering næste dag (UK lager)

se tidsfrister
 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 18-12-17
kr 2,87 kr 2.87
Pris for:
Styk
Flere: 10 Minimum: 10
Antal Pris
10 + kr 2,87
50 + kr 1,48
150 + kr 1,41
250 + kr 1,33
500 + kr 1,26
1500 + kr 1,15
No longer stocked:: No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Stil et spørgsmål, eller start en diskussion i vores community.