Low

ESQ-132-14-G-T - 

Board-To-Board Connector, Elevated, 2.54 mm, 96 Contacts, Receptacle, ESQ Series, Solder, 3 Rows

SAMTEC ESQ-132-14-G-T

Billedet er vejledende. Se produktspecifikationen.

Producent:
SAMTEC SAMTEC
Producentens varenummer:
ESQ-132-14-G-T
Varenummer:
1769482
Produktsortiment
ESQ Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoplysninger

:
96Contacts
:
Gold Plated Contacts
:
Receptacle
:
ESQ Series
:
Phosphor Bronze
:
Solder
:
2.54mm
:
3Rows
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applikationer

Industrial