Low

LTM2987IY#PBF - 

Power Management IC, Micromodule 16 Channel, 15 V, BGA-144

LTM2987IY#PBF - Power Management IC, Micromodule 16 Channel, 15 V, BGA-144
LTM2987IY#PBF - Power Management IC, Micromodule 16 Channel, 15 V, BGA-144

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LTM2987IY#PBF
Varenummer:
2426301
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The LTM2987IY#PBF is a 16-channel µModule® (micromodule) Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include overvoltage and undervoltage threshold limits for sixteen power supply output channels and two power supply input channels, as well as over and under temperature limits. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger black box EEPROM storage of fault status and associated telemetry. An internal 16-bit ADC monitors sixteen output voltages, two input voltages and die temperature.
  • Sequence, trim, margin and supervise 16 power supplies
  • Manage faults, monitor telemetry and create fault logs
  • PMBus™ compliant command set
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to 0.25% accuracy
  • Fast OV/UV supervisors per channel
  • Coordinate sequencing and fault management across multiple LTC PSM devices
  • Automatic fault logging to internal EEPROM
  • Operate autonomously without additional software
  • Internal temperature and input voltage supervisors
  • Accurate monitoring of 16 output voltages, two input voltages and internal die temperature
  • Programmable watchdog timer

Applikationer

Computers & Computer Peripherals, Industrial, Test & Measurement, Medical

Produktoplysninger

:
15V
:
-
:
1
:
1
:
BGA
:
144Pins
:
-40°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.