Low

LTC6431AIUF-20#TRPBF - 

RF Amplifier, 20.8 dB Gain / 3.8 dB Noise, 20 MHz to 1.4 GHz, 4.75 V to 5.25 V Supply, QFN-24

LTC6431AIUF-20#TRPBF - RF Amplifier, 20.8 dB Gain / 3.8 dB Noise, 20 MHz to 1.4 GHz, 4.75 V to 5.25 V Supply, QFN-24

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LTC6431AIUF-20#TRPBF
Varenummer:
2426445
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The LTC6431AIUF-20#TRPBF is a Gain Block IF Amplifier exhibiting excellent linearity at frequencies beyond 1000MHz and with low associated output noise. The unique combination of linearity, low noise and low power dissipation make this an ideal candidate for many signal-chain applications. The LTC6431-20 is easy to use, requiring a minimum of external components. It is internally input/output matched to 50R and it draws only 93mA from a single 5V supply. On-chip bias and temperature compensation maintain performance over environmental changes. The LTC6431-20 uses a high performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers.
  • 50R Matched 20 to 1400MHz
  • 46.2dBm OIP3 at 240MHz into 50ohm
  • 0.6nV/√Hz Total input noise
  • S11 <-10dB up to 2.0GHz
  • S22 <-10dB up to 1.4GHz
  • >2Vp.p Linear output swing
  • 22dBm P1dB
  • 50R Single-ended input/output
  • Insensitive to Vcc variation
  • A-grade 100% 0IP3 tested at 240MHz
  • Input/output internally matched to 50ohm

Applikationer

RF Communications, Signal Processing, Communications & Networking

Produktoplysninger

:
20MHz
:
1.4GHz
:
20.8dB
:
3.8dB
:
QFN
:
24Pins
:
4.75V
:
5.25V
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.