Low

LTC2933IDHD#PBF - 

Voltage Supervisor, Active-Low Reset, 6-Monitors, 3.4V-13.9Vin, DFN-16

LTC2933IDHD#PBF - Voltage Supervisor, Active-Low Reset, 6-Monitors, 3.4V-13.9Vin, DFN-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LTC2933IDHD#PBF
Varenummer:
2426297
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The LTC2933IDHD#PBF is a programmable Hex Voltage Supervisor with two general purpose inputs. The EEPROM configurable voltage supervisor can simultaneously monitor up to six power supply voltage inputs. Each voltage detector offers programmable over-voltage/under-voltage thresholds in various ranges and increments. Two general purpose inputs (GPI) can be configured as programmable manual reset (MR), UV disable (UVDIS), margin (MARG) or auxiliary comparator (AUXC) inputs. Three general purpose pins (GPIO) can be configured for input or output operation. When configured as an input, a GPIO pin can be mapped to any other GPIO configured as output. The GPIO pins can also be configured as ALERT or fault outputs. Faults can be configured with programmable delay-on-release times. Output type and polarity are also configurable. Status and history registers log faults and can be polled via the I²C interface. A fault log snapshot is also backed up in internal EEPROM.
  • I²C adjustable UV and OV trip points
  • I²C/SMBus interface
  • Up to three range settings per channel
  • Three general purpose inputs/outputs
  • Programmable output delays
  • Supply voltage power sharing from V1 to V4
  • 256 Programmable thresholds per channel
  • ±1% Guaranteed threshold accuracy

Applikationer

Computers & Computer Peripherals, Communications & Networking

Produktoplysninger

:
-
:
6Monitors
:
3.4V
:
13.9V
:
Active-Low
:
DFN
:
16Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

14 På lager

14 på lager til levering næste dag (UK lager)

Leveres så længe lager haves

se tidsfrister
kr 39,21 kr 39.21
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 39,21
No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.