Low

LT6119IMS-1#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 85 °C

LT6119IMS-1#PBF - Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 85 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LT6119IMS-1#PBF
Varenummer:
2426427
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The LT6119IMS-1#PBF is a complete high side Current Sense Device that incorporates a precision current sense amplifier, an integrated voltage reference and two latching comparators. The LT6119-1 has the comparators connected in opposing polarity. The comparator latch functionality can be enabled or disabled and the comparators can be configured to reset upon power-on. The input and the open-drain outputs of the comparators are independent from the current sense amplifier. The comparator trip points and amplifier gain are configured with external resistors. The overall propagation delay of the LT6119 is typically only 1.4µs, allowing for quick reaction to overcurrent and undercurrent conditions. The 1MHz bandwidth allows the LT6119 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparators, combined with the ability to latch both comparators, ensures the LT6119 can capture high speed events.
  • Internal 400mV precision reference
  • 500ns Fast step response
  • 0.2% Maximum low gain error
  • 550µA Supply current

Applikationer

Sensing & Instrumentation, Test & Measurement, Motor Drive & Control, Automotive, Industrial

Produktoplysninger

:
1 Amplifier
:
0.06µA
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
1MHz
:
2.7V
:
60V
:
300µV
:
125dB
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer

Relaterede søgninger

Lagerføres ikke længere

Tilgængelige alternativer

2426425 - Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 125 °C

No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.