Low

LEAP ELECTRONIC  FPT-3-PLUS  LOGIC CIRCUIT, DESIGN BOARD

LEAP ELECTRONIC FPT-3-PLUS
Technical Data Sheet (156.01KB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The FPT-3-PLUS offers a complete interface to study CPLD circuit interface. It lets the users load the logical circuits to the FPT-3 Plus easily. Utilizing the characteristics of this product, users can examine if the designed circuits are problematic. Utilize CPLD/FPGA hardware/software development system to learn the newest design of logical IC instead of the complex hardware designs of TTL/CMOS. Capable in using circuit graphic and digital hardware descriptive syntax (VHDL, ABEL, and AHDL) to develop circuits.
  • Support Altera CPLD MAX7000S devices series
  • PLD on EEPROM structure
  • Frequency divide and count
  • Support 1250 logic gates and 64 LCs
  • 32 I/O availably
  • ISP programming interface
  • Logic experiment (DIP SW + LED)
  • Relationship experiment (DIP SW + LED)
  • Two digits seven segment display
  • Arithmetic logic circuit
Optional accessories ALTERA EPM7064SLC44-10 or ALTERA EPM7032SLC44-10.

Produktoplysninger

Silicon Manufacturer:
-
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
No. of Bits:
-
Kit Contents:
Board
Product Range:
-
Kit Features:
Capable to Use Circuit Graphic and VHDL, Exploit CPLD / FPGA Hardware/Software Development System
Features:
ISP Programming Interface, 2 Digits 7 Segment Display
SVHC:
No SVHC (17-Dec-2015)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Embedded Design & Development

Noter

Optional accessories ALTERA EPM7064SLC44-10 or ALTERA EPM7032SLC44-10.

Lovgivning og miljø

Oprindelsesland:
Taiwan

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
84719000
Vægt (kg):
.5

Tilknyttede produkter

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.