Low

LAIRD TECHNOLOGIES  PRM113  WIRELESS MODULE, FHSS, CHIP ANT, CE

LAIRD TECHNOLOGIES PRM113
Producentens varenummer:
PRM113
Varenummer:
1857774
Teknisk datablad:
Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

PRM113 is a 2.4GHz RF Module with integrated antenna and 50mW output power. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. Embedded with robust server client protocol, the LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence. With its field proven FHSS air interface protocol, the LT2510 rejects RF noise, excels in multipath scenarios, allows for co located systems, and provides an extremely reliable communication link. It also provides a more robust, but simpler, link than ZigBee for RF applications that do not require a mesh topology.
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Long range capability
  • Miniature SMT form factor
  • Global acceptance
  • Integrated battery monitor, temperature sensor, GPIOs and ADC
  • Simple integration
  • With throughput of up to 280Kb/s, LT2510 delivers speedy data rates

Produktoplysninger

RF Modulation:
Data Rate Max:
Frequency Max:
2.483GHz
Sensitivity dBm:
Supply Voltage Min:
-
Supply Voltage Max:
-
Module Interface:
Supply Current:
Product Range:
-
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • RF Communications
  • Wireless

Lovgivning og miljø

Oprindelsesland:
Thailand

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

Tarifnr.:
85369010
Vægt (kg):
.05

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.