Low

DVK-BTM511 - 

Development Kit, Bluetooth Audio Module, BTM511

DVK-BTM511 - Development Kit, Bluetooth Audio Module, BTM511

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DVK-BTM511
Varenummer:
1857741

Produktoversigt

DVK-BTM511 is a development board with BTM511 Bluetooth module soldered in place. It has been designed for adding robust audio and voice capabilities. Based on the market leading Cambridge Silicon Radio BC05 chipset, these modules provide exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth Version 2.1+EDR specification, these modules provide the important advantage of secure simple pairing that improves security and enhances easy use. The BTM510 module include an embedded 32bit, 64MIPS DSP core within the BC05. This allows designers to add significant product enhancements including features such as echo cancellation, noise reduction, and audio enhancement using additional soft codecs. The availability of the 16MB of flash memory in the module allows complex functionality to be supported. To speed product development and integration, it has developed a comprehensive AT command interface that simplifies application development.
  • AptX audio codec provided free of charge
  • Adaptive frequency hopping to cope with interference from other wireless devices
  • 32bit Kalimba DSP for enhanced audio applications
  • Support for secure simple pairing
  • Internal antenna
  • HSP, HFP, A2DP, and AVRCP audio profiles
  • 16bit stereo codec and microphone input
  • AptX, AAC and SBC codecs supported
  • CVC audio enhancement supported
  • EIR fully supported, WLAN coexistence hardware support

Applikationer

Audio, Wireless, Automotive, Communications & Networking

Produktoplysninger

:
Communication & Networking
:
Laird Technologies
:
BTM511
:
Bluetooth
:
Development Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

3 På lager

3 på lager til levering næste dag (UK lager)

se tidsfrister
 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 09-07-18
kr 617,00 kr 617.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 617,00
No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.