Low

BISMS02BI-NA - 

BLUETOOTH MODULE, BISM2, EXT ANTENNA

BISMS02BI-NA - BLUETOOTH MODULE, BISM2, EXT ANTENNA

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BISMS02BI-NA
Varenummer:
1857728
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

BISMS02BI-NA is a Embedded Bluetooth AT Module with U.FL connector designed for applications that demand a robust and reliable Bluetooth connection. This product is designed with solder connections that allow it to be mounted directly onto a main PCB. The integrated high performance, multilayer ceramic antenna is highly resistant to de-tuning, allowing great flexibility in positioning. As well as incorporating a fully approved Bluetooth protocol stack, the module includes a comprehensive AT style interface that dramatically reduces the development time of applications from months to days. The Terminal Control Center software that allows simple configuration of the adapter for rapid product development. Combined with the AT style interface, the development time required to add wireless connectivity is reduced from months to days.
  • Class 1 with +6dBm transmit power (maximum)
  • Current consumption less than 36mA
  • Version 2.0 Bluetooth
  • Fully integrated Bluetooth stack
  • Audio supported through PCM connection
  • Simple AT style command set interface
  • Data transfer rate up to 300Kbps
  • Adaptive frequency hopping
  • Field upgradeable
  • Supports WiFi coexistence

Applikationer

Communications & Networking, Wireless

Produktoplysninger

:
Bluetooth 2.0
:
3.3V
:
7V
:
250m
:
300Kbps
:
Class 1
:
-96dB
:
-40°C
:
85°C
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.