Low

LAIRD TECHNOLOGIES  BISDK02BI-02  BISM2, BLUETOOTH, USB2.0, DEV KIT

LAIRD TECHNOLOGIES BISDK02BI-02
Technical Data Sheet (540.05KB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

BISDK02BI-02 EZURiO development kit is designed to support the rapid development of hardware, applications and software for the EZURiO range of BISM II Bluetooth Intelligent Serial Modules. The mother board is used to mount BISM II wireless module, providing the RS232 interface and access to all the module interface pins. Having an excellent range of up to 300 metres with very low power consumption of less than 36mA makes this module a true class leader. The USB cable can be used as one of the options to provide power for the dev kit via the onboard connector. RS232 interface cable to provide the communication between host pc and BISM II wireless module. The serial cable can also be used as an option to power the motherboard and module from pin 9. Bluetooth module include a FREE USB Bluetooth adaptor and Windows protocols stack. PC based terminal emulation software, specifically designed to help the development and diagnostics of applications on the EZURiO range of modules.
  • Built in RS232 level shifter
  • Support for an external 5V power source
  • Supply break to module for current measurements
  • Dedicated PCM connection
  • EZURiO terminal application
  • Robust simple access to all key components aiding development time
  • Fastest time to market
  • 40 and 50 way Hirose sockets
  • On board power regulation

Produktoplysninger

Kit Application Type:
Communication & Networking
Silicon Manufacturer:
Ezurio
Silicon Core Number:
BISM II, WISM, MC55
Application Sub Type:
Bluetooth, GPRS
Kit Contents:
Development Board, Serial Cable, USB Cable, Bluetooth USB Adapter, 3x Mounting Spacers
Product Range:
-
Features:
RS-232 Level Conversion Through a Standard 9 Way D Type Connector
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Wireless;
  • Communications & Networking;
  • Automotive;
  • Medical;
  • Automation & Process Control

Indhold

Board, Bluetooth USB Adapter, Three mounting spacers, EZURiO terminal, Cables, Documentation.

Lovgivning og miljø

Oprindelsesland:
Thailand

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

Tarifnr.:
85369010
Vægt (kg):
.806487

Tilknyttede produkter

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.