Low

GLDB01C - 

Limit Switch, Top Roller Plunger, 1NO / 1NC, 10 A, 600 V, 16 N

GLDB01C - Limit Switch, Top Roller Plunger, 1NO / 1NC, 10 A, 600 V, 16 N

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
GLDB01C
Varenummer:
560406
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoplysninger

:
Top Roller Plunger
:
1NO / 1NC
:
10A
:
600V
:
16N
:
-
:
10A
:
250V
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The GLDB01C is a 1NO/1NC SPDT snap-action Global Limit Switch with top roller plunger actuator. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
  • Plastic miniature body for indoor and outdoor applications
  • Heads can be positioned at 90° increments for design flexibility
  • Large existing install base and channel allows for quick delivery worldwide
  • Silver contacts for power switching
  • Normally closed contacts are positive opening
  • Easy to install
  • Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
  • Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
  • PG 13.5 Conduit

Applikationer

Automotive, Commercial, Industrial, Maintenance & Repair

Advarsler

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

5 På lager

5 på lager til levering næste dag (UK lager)

se tidsfrister
 
Kontroller lager- og leveringstider

2 vil være klar til levering d. 09-08-2018

2 vil være klar til levering d. 27-08-2018

6 vil være klar til levering d. 21-09-2018

Flere produkter på lager i ugen, der starter den 05-11-18
kr 199,00 kr 199.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 199,00
5 + kr 196,00
10 + kr 193,00
25 + kr 191,00
No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.