Low

ROHDE & SCHWARZ  R&S HM400  Oscilloscope, 2 Analogue, 40 MHz, 35 ns, CRT, One HZ154 Probe Per Channel (1:1, 10:1 Switchable)

ROHDE & SCHWARZ R&S HM400
Producentens varenummer:
R&S HM400
Varenummer:
1636920
Teknisk datablad:
Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

With the analogue Oscilloscope HM400, HAMEG Instruments, well known for oscilloscopes and test equipment for more than 50 years, sets a new benchmark in price and performance. Apart from the Autoset function for the adjustment of the display parameters at the push of one button, the HM400 offers an unequalled, high input sensitivity and also a high input voltage range. The Z-input serves for intensity modulation. You can save and recall your periodical instrument settings in 6 setup memories. An intuitive user interface has been created using rotary encoders and coloured, back-lit buttons.
  • Reference-Class in sensitivity and input voltage range
  • 2 Channels with deflection coefficients 1 mV/div - 20 V/div, variable to 50 V/div
  • Time Base 0.2 s/div - 100 ns/div, with X magnification to 10 ns/div
  • Low noise measuring amplifiers with high pulse fidelity and minimum overshoot
  • Peak to peak trigger for stable triggering 0 - 50 MHz at 0.5 div. signal level (to 80 MHz at 1 div.)
  • Autoset, Save/Recall Memories for 6 instrument settings
  • Yt- and XY-Mode with Z-Input for intensity modulation
  • Component characterisation with component tester (two terminal network measurement)
  • Low power consumption, no fan

Produktoplysninger

Scope Channels:
2 Analogue
Bandwidth:
40MHz
Calculated Rise Time:
35ns
Scope Display Type:
CRT
Kit Contents:
One HZ154 Probe Per Channel (1:1, 10:1 Switchable)
Warranty:
-
Product Range:
-
Plug Type:
EU, UK
Input Impedance:
1
Scope Type:
Bench
Input Voltage:
400
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Maintenance & Repair
  • Test & Measurement

Indhold

Line Cord, Operating Manual, 2 Probes 1:1/10:1 (HZ154) with LF/HF adjustment, CD

Lovgivning og miljø

Oprindelsesland:
Czech Republic

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
90302000
Vægt (kg):
5

Tilknyttede produkter

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.