Low

HCX001A6V - 

Pressure Sensor, PCB Mount, Dry Air, Gases, 1 bar, Voltage, Absolute, 15 V, Tube

HCX001A6V - Pressure Sensor, PCB Mount, Dry Air, Gases, 1 bar, Voltage, Absolute, 15 V, Tube

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
HCX001A6V
Varenummer:
540687
Produktsortiment
HCX Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The HCX001A6V is a 0 to 1-bar absolute fully signal conditioned Pressure Transducer with TTL power supply. This pressure transducer can be externally adjustable offset and span. Inline pinning for easy PCB-mounting. Non-corrosive and non-ionic working fluids such as dry air and dry gases services.
  • 250°C Lead temperature
  • 10Ncm Tightening torque

Applikationer

Sensing & Instrumentation, Test & Measurement

Produktoplysninger

:
1bar
:
Voltage
:
Absolute
:
15V
:
Tube
:
-
:
HCX Series
:
To Be Advised
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

No longer stocked:: No Longer Manufactured:: true