Low

DEUTSCH  M83723/75R20286  Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 28 Contacts, Crimp Socket, Bayonet

DEUTSCH M83723/75R20286
Technical Data Sheet (2.56MB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The M83723/75R20286 from Deutsch is MIL-DTL-83723 series III straight plug with 28 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Produktoplysninger

Military Specification:
MIL-DTL-83723 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
28Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
20-28
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
6
Service Class:
Fluid Resistant
Product Range:
MIL-DTL-83723 Series III
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
20
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Aerospace, Defence, Military;
  • Industrial

Lovgivning og miljø

Oprindelsesland:
United States

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Nej
Tarifnr.:
85369010
Vægt (kg):
.001

Tilknyttede produkter