Low

DEUTSCH  DTS24W13-35SB-LC  Circular Connector, DTS Series, Jam Nut Receptacle, 22 Contacts

DEUTSCH DTS24W13-35SB-LC
DEUTSCH DTS24W13-35SB-LC
Technical Data Sheet (4.19MB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

DEUTSCH DTS24W13-35SB-LC
DEUTSCH DTS24W13-35SB-LC

Produktoversigt

The DTS24W13-35SB-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 22 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Produktoplysninger

Product Range:
DTS Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
22Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
13-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
Corrosion Resistant, EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
No. of Positions:
22
Connector Shell Size:
13
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Commercial;
  • Industrial

Lovgivning og miljø

Oprindelsesland:
Great Britain

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Nej
Tarifnr.:
85369010
Vægt (kg):
.001