Low

DTS24W13-35PD-LC - 

Circular Connector, DTS Series, Jam Nut Receptacle, 22 Contacts, Crimp Pin - Contacts Not Supplied

DTS24W13-35PD-LC - Circular Connector, DTS Series, Jam Nut Receptacle, 22 Contacts, Crimp Pin - Contacts Not Supplied
DTS24W13-35PD-LC - Circular Connector, DTS Series, Jam Nut Receptacle, 22 Contacts, Crimp Pin - Contacts Not Supplied

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DTS24W13-35PD-LC
Varenummer:
2177445
Produktsortiment
DTS Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The DTS24W13-35PD-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 22 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applikationer

Commercial, Industrial

Produktoplysninger

:
DTS Series
:
Jam Nut Receptacle
:
22Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
13-35
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
D
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 561,00 kr 561.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 561,00
3 + kr 496,00
10 + kr 445,00
25 + kr 419,00
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.