Low

D38999/26WB98BB - 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts

D38999/26WB98BB - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts
D38999/26WB98BB - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
D38999/26WB98BB
Varenummer:
2190210
Produktsortiment
MIL-DTL-38999 Series III
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The D38999/26WB98BB from Deutsch is MIL-DTL-38999 Series III straight plug with 6 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applikationer

Aerospace, Defence, Military, Industrial

Produktoplysninger

:
MIL-DTL-38999 Series III
:
Straight Plug
:
6Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
11-98
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
B
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

183 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

Varer på lager, leveres inden for 5 arbejdsdage

kr 537,95 kr 537.95
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 537,95
3 + kr 478,15
10 + kr 413,80
25 + kr 358,60
No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.