Low

AFD57-24-61PN - 

Circular Connector, AFD Series, Straight Plug, 61 Contacts, Crimp Pin, Bayonet, 24-61

AFD57-24-61PN - Circular Connector, AFD Series, Straight Plug, 61 Contacts, Crimp Pin, Bayonet, 24-61
AFD57-24-61PN - Circular Connector, AFD Series, Straight Plug, 61 Contacts, Crimp Pin, Bayonet, 24-61

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AFD57-24-61PN
Varenummer:
2231058
Produktsortiment
AFD Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The AFD57-24-61PN from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 61 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 250 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Outstanding EMI-shielding protection
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applikationer

Industrial, Commercial

Produktoplysninger

:
AFD Series
:
Straight Plug
:
61Contacts
:
Crimp Pin
:
Bayonet
:
24-61
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 692,00 kr 692.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 692,00
3 + kr 612,15
10 + kr 548,80
25 + kr 489,70
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.