Low

AFD54-22-41SX-6117 - 

Circular Connector, AFD Series, Jam Nut Receptacle, 41 Contacts, Crimp Socket, Bayonet, 22-41

AFD54-22-41SX-6117 - Circular Connector, AFD Series, Jam Nut Receptacle, 41 Contacts, Crimp Socket, Bayonet, 22-41
AFD54-22-41SX-6117 - Circular Connector, AFD Series, Jam Nut Receptacle, 41 Contacts, Crimp Socket, Bayonet, 22-41

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AFD54-22-41SX-6117
Varenummer:
2230245
Produktsortiment
AFD Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The AFD54-22-41SX-6117 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent jam nut receptacle with 41 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applikationer

Industrial, Commercial

Produktoplysninger

:
AFD Series
:
Jam Nut Receptacle
:
41Contacts
:
Crimp Socket
:
Bayonet
:
22-41
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
X
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

93 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

Varer på lager, leveres inden for 5 arbejdsdage

kr 903,7871 kr 903.79
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 903,7871
5 + kr 831,5082
10 + kr 755,87748
25 + kr 670,53509
No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.