Low

AFD54-22-12SN-6117 - 

Circular Connector, AFD Series, Jam Nut Receptacle, 12 Contacts, Crimp Socket, Bayonet, 22-12

AFD54-22-12SN-6117 - Circular Connector, AFD Series, Jam Nut Receptacle, 12 Contacts, Crimp Socket, Bayonet, 22-12
AFD54-22-12SN-6117 - Circular Connector, AFD Series, Jam Nut Receptacle, 12 Contacts, Crimp Socket, Bayonet, 22-12

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AFD54-22-12SN-6117
Varenummer:
2230231
Produktsortiment
AFD Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The AFD54-22-12SN-6117 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent jam nut receptacle with 12 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applikationer

Industrial, Commercial

Produktoplysninger

:
AFD Series
:
Jam Nut Receptacle
:
12Contacts
:
Crimp Socket
:
Bayonet
:
22-12
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 832,1098 kr 832.11
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 832,10981
5 + kr 765,58915
10 + kr 695,97451
25 + kr 617,4217
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.