Low

CARLO GAVAZZI  RZ3A60A25  Solid State Relay, 3PST-NO, 25 A, Panel, Screw, 42 VAC, 660 VAC

CARLO GAVAZZI RZ3A60A25
Technical Data Sheet (66.25KB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The RZ3A series 3-phase Industrial Solid State Relay family designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VACrms. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate. AC or DC-controlled versions are available. It has built-in LED status indication for applied control voltage and over-temperature alarm (optional). A version that can be controlled with 5VDC at 15mA (maximum) is also available (LD). The series covers a range of load currents up to 75AACrms.
  • Zero switching
  • Integral snubber networks
  • Over temperature protection option with alarm output
  • LED indication of control input and over-temperature alarm status
  • IP10 Back-of-hand protection

Produktoplysninger

Contact Configuration:
3PST-NO
Load Current:
25A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
42VAC
Operating Voltage Max:
660VAC
Control Voltage Min:
24VDC
Control Voltage Max:
50VDC
Switching Mode:
Zero Crossing
Product Range:
RZ3A Series
SVHC:
No SVHC (20-Jun-2016)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Industrial;
  • Motor Drive & Control

Lovgivning og miljø

Oprindelsesland:
Malta

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

Tarifnr.:
85364900
Vægt (kg):
.38

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.