Low

ANALOG DEVICES  EVAL-ADF7020-1DBZ5  Daughter Board, Can Plug into EVAL-ADF70XXMB/Development Platform with EVAL-ADF70XXMB2

ANALOG DEVICES EVAL-ADF7020-1DBZ5
Producentens varenummer:
EVAL-ADF7020-1DBZ5
Varenummer:
1439126
Teknisk datablad:
Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The EVAL-ADF7020-1DBZ5 is an evaluation board for high performance, ISM band, FSK/ASK transceiver IC ADF7020-1. The ADF7020-1 is a low power, highly integrated FSK/GFSK/ASK/OOK/GOOK transceiver designed for operation in the low UHF and VHF bands. The ADF70...
  • This kit has low power, low IF transceiver
  • It supports frequency bands of 135MHz to 650MHz
  • Data rates supported are FSK of 0.15kbps to 200kbps and ASK of 0.15kbps to 64kbps
  • Receiver sensitivity of -119dBm at 1 kbps for FSK and -106.5dBm at 9.6 kbps for ASK
  • Programmable output power of -16dBm to +13dBm in 0.3dBm steps
  • It has on chip VCO and fractional-N PLL
  • Low power consumption of 18mA in receive mode and 27mA in transmit mode (10dBm output)
  • It supports on chip 7bit ADC and temperature sensor
  • Fully automatic frequency control loop (AFC) compensates for lower tolerance crystals
  • It has digital RSSI, Integrated TRx switch

Produktoplysninger

Accessory Type:
Daughter Board
For Use With:
ADF7020-1 Evaluation Board
Product Range:
-
Features:
Can Plug into Mother Board (EVAL-ADF70XXMB)/Development Platform with Embedded MCU (EVAL-ADF70XXMB2)
SVHC:
No SVHC (20-Jun-2016)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Wireless;
  • Medical;
  • Security;
  • Metering;
  • Building Automation

Lovgivning og miljø

Oprindelsesland:
Taiwan

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85423990
Vægt (kg):
.031751

Tilknyttede produkter

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.