Low

ADM691AANZ - 

Supervisory Circuit, Active-High, Active-Low Reset, 4.75V-5.5Vin, DIP-16

ADM691AANZ - Supervisory Circuit, Active-High, Active-Low Reset, 4.75V-5.5Vin, DIP-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADM691AANZ
Varenummer:
2460086
Produktsortiment
ADM691A Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The ADM691A series Supervisory Circuit offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. Power-on reset output function during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time.
  • Low power consumption
  • Precision voltage monitor
  • Automatic battery backup power switching
  • Fast onboard gating of chip enable signals
  • 1mA Standby current

Applikationer

Computers & Computer Peripherals, Automotive, Power Management, Automation & Process Control, Sensing & Instrumentation

Produktoplysninger

:
4.65V
:
1Monitors
:
4.75V
:
5.5V
:
Active-High, Active-Low
:
DIP
:
16Pins
:
-
:
-40°C
:
85°C
:
Each
:
ADM691A Series
:
-
:
Yes
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativt produkt

MAXIM INTEGRATED PRODUCTS
MAX691ACPE+

Pris for: Styk 1

1+ kr 66,65

MAXIM INTEGRATED PRODUCTS
MAX691CPE+

Pris for: Styk 1

1+ kr 66,70

Alternativer

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 4.75V-5.5V supply, Active-High/Low, Push-Pull, 50 ms delay/4.65V threshold, DIP-16

50 På lager

Styk

1+ kr 64,64 10+ kr 61,36 25+ kr 44,68 50+ kr 33,14 mere...

MAXIM INTEGRATED PRODUCTS

IC, SUPERVISORY CIRCUIT, DIP16, 691

424 På lager

Styk

1+ kr 66,65 10+ kr 63,38 25+ kr 46,17 50+ kr 34,26 mere...

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 0V-5.5V supply, Active-High/Low, Push-Pull reset, 0.2s delay/4.65V threshold, DIP-16

57 På lager

Styk

1+ kr 84,75 10+ kr 80,50 25+ kr 58,68 50+ kr 43,49 mere...

MAXIM INTEGRATED PRODUCTS

Supervisory Circuit, Active-Low Reset, 4.75V-5.5Vin, DIP-16

52 På lager

Styk

1+ kr 66,70 10+ kr 63,42 25+ kr 46,15 50+ kr 34,39 mere...

Tilknyttede produkter

Relaterede søgninger

Lagerføres ikke længere

Tilgængelige alternativer

2512409 - MPU Supervisor, 4.75V-5.5V supply, Active-High/Low, Push-Pull, 50 ms delay/4.65V threshold, DIP-16

2519324 - IC, SUPERVISORY CIRCUIT, DIP16, 691

2512408 - MPU Supervisor, 0V-5.5V supply, Active-High/Low, Push-Pull reset, 0.2s delay/4.65V threshold, DIP-16

Se alle alternativer/anbefalinger
No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.