Low

ADALM-PLUTO - 

Software Defined Radio Active Learning Module, RF Coverage from 325 MHz to 3.8 GHz, Portable

ADALM-PLUTO - Software Defined Radio Active Learning Module, RF Coverage from 325 MHz to 3.8 GHz, Portable

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADALM-PLUTO
Varenummer:
2725085
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The ADALM-PLUTO from Analog Devices is a PlutoSDR active learning module. It is an easy to use tool available from ADI that can be used to introduce fundamentals of software defined radio(SDR) or radio frequency(RF) or communications as advanced topics in electrical engineering in a self or instructor lead setting. A variety of software packages such as MATLAB or Simulink provides an innovative GUI allowing intuitive usage and minimizes the learning curve to enable students to learn faster, work smarter and explore more. Based on the AD9363, it offers one receive channel and one transmit channel that can be operated in full duplex capable of generating or measuring RF analog signals from 325MHz to 3800MHz at up to 61.44MSPS with a 20MHz bandwidth. The PlutoSDR is completely self contained, fits nicely in a shirt pocket or backpack and is entirely USB powered with the default firmware.
  • AD9363 integrated programmable RF transceiver
  • Allows students to better understand RF
  • Support for OS X, Windows and Linux

Applikationer

Hobby & Education

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
Analog Devices
:
AD9363
:
RF / IF
:
Transceiver
:
Eval Board AD9363
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 03-06-19

Kontakt mig, når varen er på lager

kr 603,00 kr 603.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 603,00