Low

AD603AQ - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 90 MHz, -40 °C, 85 °C, ± 4.75V to ± 6.3V

AD603AQ - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 90 MHz, -40 °C, 85 °C, ± 4.75V to ± 6.3V

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD603AQ
Varenummer:
563109
Produktsortiment
AD603 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The AD603AQ is a low noise Voltage-controlled Amplifier for use in RF and IF AGC systems. It provides accurate, pin-selectable gains of -11 to +31dB with a bandwidth of 90MHz or +9 to +51dB with a bandwidth of 9MHz. Any intermediate gain range may be arranged using one external resistor. The input referred noise spectral density is only 1.3nV/√Hz and power consumption is 125mW at the recommended ±5V supplies. The decibel gain is linear in dB, accurately calibrated and stable over temperature and supply. The gain is controlled at a high impedance (50MR), low bias (200nA) differential input, the scaling is 25mV/dB, requiring a gain control voltage of only 1V to span the central 40dB of the gain range. An overrange and underrange of 1dB is provided whatever the selected range. The gain control response time is less than 1µs for a 40dB change. The differential gain control interface allows the use of either differential or single-ended positive or negative control voltages.
  • Linear-in-dB gain control
  • Bandwidth independent of variable gain
  • ±0.5dB Typical gain accuracy
  • 400mW Internal power dissipation

Applikationer

RF Communications, Test & Measurement, Industrial

Produktoplysninger

:
1Channels
:
1 Amplifier
:
90MHz
:
-40°C
:
85°C
:
± 4.75V to ± 6.3V
:
DIP
:
8Pins
:
Each
:
AD603 Series
:
-
:
Yes
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer

Tilknyttede produkter

Relaterede søgninger

1 På lager

1 på lager til levering næste dag (Liege lager)

se tidsfrister
 
Kontroller lager- og leveringstider

48 vil være klar til levering d. 15-04-2018

Flere produkter på lager i ugen, der starter den 07-01-19
kr 92,97 kr 92.97
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 92,97
10 + kr 80,39
25 + kr 75,56
50 + kr 72,80
100 + kr 65,43
250 + kr 54,86
No longer stocked:: No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.