Low

TVS06RK-15-15P - 

Circular Connector, Tri-Start TV Series, Straight Plug, 15 Contacts, Crimp Pin, Threaded, 15-15

TVS06RK-15-15P - Circular Connector, Tri-Start TV Series, Straight Plug, 15 Contacts, Crimp Pin, Threaded, 15-15
TVS06RK-15-15P - Circular Connector, Tri-Start TV Series, Straight Plug, 15 Contacts, Crimp Pin, Threaded, 15-15

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TVS06RK-15-15P
Varenummer:
1969995
Produktsortiment
Tri-Start TV Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The TVS06RK-15-15P from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 15 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Applikationer

Commercial, Industrial

Produktoplysninger

:
Tri-Start TV Series
:
Straight Plug
:
15Contacts
:
Crimp Pin
:
Threaded
:
15-15
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant, EMI, Firewall
:
MIL-DTL-38999 Series III
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 1.274,75 kr 1274.75
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 1.274,75
3 + kr 1.168,50
10 + kr 1.078,65
25 + kr 1.001,60
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.