Low

TVS06RB-09-35SN - 

Circular Connector, Tri-Start TV Series, Straight Plug, 6 Contacts, Crimp Socket, Threaded, 9-35

TVS06RB-09-35SN - Circular Connector, Tri-Start TV Series, Straight Plug, 6 Contacts, Crimp Socket, Threaded, 9-35
TVS06RB-09-35SN - Circular Connector, Tri-Start TV Series, Straight Plug, 6 Contacts, Crimp Socket, Threaded, 9-35

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TVS06RB-09-35SN
Varenummer:
1969220
Produktsortiment
Tri-Start TV Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The TVS06RB-09-35SN from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 6 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with bronze plating
  • Copper alloy crimp socket contacts with gold plating

Applikationer

Commercial, Industrial

Produktoplysninger

:
Tri-Start TV Series
:
Straight Plug
:
6Contacts
:
Crimp Socket
:
Threaded
:
9-35
:
Aluminium Alloy Body
:
Bronze
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant, Marine
:
MIL-DTL-38999 Series III
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

 

 

 

 

 

Bemærk, at dette produkt ikke er på lager

Du kan placere en forhåndsordre ved at klikke på knappen, eller du kan angive din interesse ved at klikke på linket

Registrer din interesse her

Amerikansk lager

Leveringsgebyr: 200 DKK én gang pr. ordre

Varer på lager, leveres inden for 3 arbejdsdage

 

 
 

 

 

 

Kontakt mig, når varen er på lager

0 tilgængelige

Leveringstiden er ikke tilgængelig i øjeblikket.

Kontakt os for de seneste lageroplysninger.

Farligt produkt

Der kan være yderligere afsendelsestid på dette produkt. Forsendelse af andre produkter i din ordre vil ikke blive påvirket.

Særlige produkter: De angivne leveringstider omfatter ekspeditionstid

  (     inkl. moms) kr &nsbp;

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere:   Minimum:  
Antal Pris Din pris
 
 
   
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Tilføj
Vare med begrænsninger
Føj til indkøbskurv I restordre Forudbestil
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.