Low

AMPHENOL  TVPS00RF-23-6S-LC  Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 6 Contacts

AMPHENOL TVPS00RF-23-6S-LC
Producentens varenummer:
TVPS00RF-23-6S-LC
Varenummer:
1968878
Produktsortiment
Tri-Start TV Series
Teknisk datablad:
Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The TVPS00RF-23-6S-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 6 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Produktoplysninger

Product Range:
Tri-Start TV Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
23-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
No. of Positions:
6
Connector Shell Size:
23
Connector Mounting:
Wall Mount
Connector Type:
Circular
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Commercial;
  • Industrial

Lovgivning og miljø

Oprindelsesland:
United States

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85369010
Vægt (kg):
.01