Low

AMPHENOL  TVPS00RF-23-35SN  Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 100 Contacts, Crimp Socket

AMPHENOL TVPS00RF-23-35SN
AMPHENOL TVPS00RF-23-35SN
Technical Data Sheet (3.43MB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

AMPHENOL TVPS00RF-23-35SN
AMPHENOL TVPS00RF-23-35SN

Produktoversigt

The TVPS00RF-23-35SN from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 100 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Produktoplysninger

Product Range:
Tri-Start TV Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
100Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
23-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
23
Contact Termination Type:
Solder
Connector Mounting:
Wall Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Commercial;
  • Industrial

Lovgivning og miljø

Oprindelsesland:
Great Britain

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85369010
Vægt (kg):
.01