Low

PT01E8-33SW-SQ-023 - 

Circular Connector, PT Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-33

PT01E8-33SW-SQ-023 - Circular Connector, PT Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-33
PT01E8-33SW-SQ-023 - Circular Connector, PT Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-33

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PT01E8-33SW-SQ-023
Varenummer:
2265605
Produktsortiment
PT Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The PT01E8-33SW-SQ-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent cable mount receptacle with 3 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Applikationer

Industrial, Commercial

Produktoplysninger

:
PT Series
:
Cable Mount Receptacle
:
3Contacts
:
Solder Socket
:
Bayonet
:
8-33
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 545,45 kr 545.45
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 545,45
3 + kr 442,85
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.