Low

PT00SE8-33SW-PG - 

Circular Connector, PT-SE Series, Wall Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 8-33

PT00SE8-33SW-PG - Circular Connector, PT-SE Series, Wall Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 8-33
PT00SE8-33SW-PG - Circular Connector, PT-SE Series, Wall Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 8-33

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PT00SE8-33SW-PG
Varenummer:
2262468
Produktsortiment
PT-SE Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The PT00SE8-33SW-PG from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 3 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applikationer

Industrial, Commercial

Produktoplysninger

:
PT-SE Series
:
Wall Mount Receptacle
:
3Contacts
:
Crimp Socket
:
Bayonet
:
8-33
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 461,15 kr 461.15
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 461,15
3 + kr 409,95
10 + kr 354,75
25 + kr 307,45
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.