Low

AMPHENOL SOCAPEX  45106AC16-26S50  Circular Connector, 451 Series, Straight Plug, 26 Contacts, Solder Socket, Bayonet, 16-26

AMPHENOL SOCAPEX 45106AC16-26S50
AMPHENOL SOCAPEX 45106AC16-26S50
Producentens varenummer:
45106AC16-26S50
Varenummer:
2256158
Produktsortiment
451 Series
Teknisk datablad:
Se alle tekniske dokumenter
AMPHENOL SOCAPEX 45106AC16-26S50
AMPHENOL SOCAPEX 45106AC16-26S50

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The 45106AC16-26S50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent straight plug with 26 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Produktoplysninger

Product Range:
451 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
26Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
16-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Industrial
  • Commercial

Lovgivning og miljø

Oprindelsesland:
Great Britain

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

Tarifnr.:
85369010
Vægt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN

Tilknyttede produkter