Low

AMPHENOL SOCAPEX  45106A8-33S50  Circular Connector, 451 Series, Straight Plug, 3 Contacts, Solder Socket, Bayonet, 8-33

AMPHENOL SOCAPEX 45106A8-33S50
AMPHENOL SOCAPEX 45106A8-33S50
Producentens varenummer:
45106A8-33S50
Varenummer:
2256120
Produktsortiment
451 Series
Teknisk datablad:
Se alle tekniske dokumenter
AMPHENOL SOCAPEX 45106A8-33S50
AMPHENOL SOCAPEX 45106A8-33S50

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The 45106A8-33S50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent straight plug with 3 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, ...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Produktoplysninger

Product Range:
451 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
8-33
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
8
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Industrial;
  • Commercial

Lovgivning og miljø

Oprindelsesland:
Great Britain

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

Tarifnr.:
85369010
Vægt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN

Tilknyttede produkter