Low

45106A20-41P50 - 

Circular Connector, 451 Series, Straight Plug, 41 Contacts, Solder Pin, Bayonet, 20-41

45106A20-41P50 - Circular Connector, 451 Series, Straight Plug, 41 Contacts, Solder Pin, Bayonet, 20-41
45106A20-41P50 - Circular Connector, 451 Series, Straight Plug, 41 Contacts, Solder Pin, Bayonet, 20-41

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
45106A20-41P50
Varenummer:
2256110
Produktsortiment
451 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The 45106A20-41P50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent straight plug with 41 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applikationer

Industrial, Commercial

Produktoplysninger

:
451 Series
:
Straight Plug
:
41Contacts
:
Solder Pin
:
Bayonet
:
20-41
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
General Duty
:
MIL-DTL-26482 Series I
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

0 På lager

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

kr 740,25 kr 740.25
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 740,25
3 + kr 654,85
10 + kr 587,10
25 + kr 523,85
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.